
CAP1166-1-BP-TR | |
|---|---|
DigiKey Part Number | CAP1166-1-BP-TR-ND - Tape & Reel (TR) CAP1166-1-BP-CT-ND - Cut Tape (CT) CAP1166-1-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1166-1-BP-TR |
Description | IC TOUCH SENSOR/LED DRVR 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1166-1-BP-TR Models |
Category | Interface I2C, SMBus, SPI |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 20-TQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 20-QFN (4x4) |
Number of Inputs 6 | Base Product Number |
LED Driver Channels 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 25 | 26,98680 Kč | 674,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,09793 Kč | 115 489,65 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


