
BM70BLES1FC2-0B05BA | |
|---|---|
DigiKey Part Number | 150-BM70BLES1FC2-0B05BA-ND |
Manufacturer | |
Manufacturer Product Number | BM70BLES1FC2-0B05BA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM70BLES1FC2-0B05BA Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Memory Size 256kB Flash, 32kB ROM, 24kB SRAM |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10mA |
RF Family/Standard Bluetooth | Current - Transmitting 10mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 0dBm | Package / Case 33-SMD Module |
Sensitivity -90dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 25 | 177,43320 Kč | 4 435,83 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |


