Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM70BLE01FC2-0B05BA

DigiKey Part Number
150-BM70BLE01FC2-0B05BA-ND
Manufacturer
Manufacturer Product Number
BM70BLE01FC2-0B05BA
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM70BLE01FC2-0B05BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Mfr
Antenna Type
Antenna Not Included
Packaging
Tray
Memory Size
256kB Flash, 32kB ROM, 24kB SRAM
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
10mA
RF Family/Standard
Bluetooth
Current - Transmitting
10mA
Protocol
Mounting Type
Surface Mount
Frequency
2.402GHz ~ 2.48GHz
Operating Temperature
-40°C ~ 85°C (TA)
Power - Output
0dBm
Package / Case
30-SMD Module
Sensitivity
-90dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč