
BM64SPKS1MC2-0002AA | |
|---|---|
DigiKey Part Number | 150-BM64SPKS1MC2-0002AA-ND |
Manufacturer | |
Manufacturer Product Number | BM64SPKS1MC2-0002AA |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM64SPKS1MC2-0002AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 3Mbps | |
Power - Output | 2dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 43-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 25 | 276,38400 Kč | 6 909,60 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |


