
AY-5-8146T | |
|---|---|
DigiKey Part Number | 2156-AY-5-8146T-ND |
Manufacturer | |
Manufacturer Product Number | AY-5-8146T |
Description | IC SIGNAL GENERATOR 14-PDIP |
Customer Reference | |
Detailed Description | Signal Generator 14-PDIP |
Datasheet | Datasheet |
Category | Type Signal Generator |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 132,64106 Kč | 6 234,13 Kč |
| Unit Price without VAT: | 132,64106 Kč |
|---|---|
| Unit Price with VAT: | 160,49568 Kč |




