


AVR64DB64T-I/MR | |
|---|---|
DigiKey Part Number | 150-AVR64DB64T-I/MRTR-ND - Tape & Reel (TR) 150-AVR64DB64T-I/MRCT-ND - Cut Tape (CT) 150-AVR64DB64T-I/MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR64DB64T-I/MR |
Description | IC MCU 8BIT 64KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 25 | 44,20520 Kč | 1 105,13 Kč |
| 100 | 39,99500 Kč | 3 999,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 39,99500 Kč | 131 983,50 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |

