48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP
Microchip AVR DB Family | First Look

AVR64DB48T-I/PT

DigiKey Part Number
150-AVR64DB48T-I/PTTR-ND - Tape & Reel (TR)
150-AVR64DB48T-I/PTCT-ND - Cut Tape (CT)
150-AVR64DB48T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR64DB48T-I/PT
Description
IC MCU 8BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AVR64DB48T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,65000 Kč42,65 Kč
2539,11520 Kč977,88 Kč
10035,37020 Kč3 537,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60035,37020 Kč56 592,32 Kč
Manufacturers Standard Package
Unit Price without VAT:42,65000 Kč
Unit Price with VAT:51,60650 Kč