AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64DA48-I/6LX

DigiKey Part Number
150-AVR64DA48-I/6LX-ND
Manufacturer
Manufacturer Product Number
AVR64DA48-I/6LX
Description
IC MCU 8BIT 64KB FLASH 48VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,16000 Kč37,16 Kč
2534,08240 Kč852,06 Kč
10030,79730 Kč3 079,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,16000 Kč
Unit Price with VAT:44,96360 Kč