AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64DA32-I/RXB

DigiKey Part Number
150-AVR64DA32-I/RXB-ND
Manufacturer
Manufacturer Product Number
AVR64DA32-I/RXB
Description
IC MCU 8BIT 64KB FLASH 32VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
2531,70680 Kč792,67 Kč
10028,76730 Kč2 876,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč