AVR AVR® DA Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32DA48T-E/PT

DigiKey Part Number
150-AVR32DA48T-E/PTTR-ND - Tape & Reel (TR)
150-AVR32DA48T-E/PTCT-ND - Cut Tape (CT)
150-AVR32DA48T-E/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR32DA48T-E/PT
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AVR32DA48T-E/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 18x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
48-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-TQFP
Number of I/O
41
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
2541,12240 Kč1 028,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60035,06679 Kč56 106,86 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč