
AVR32DA28T-I/SO | |
|---|---|
DigiKey Part Number | 150-AVR32DA28T-I/SOTR-ND - Tape & Reel (TR) 150-AVR32DA28T-I/SOCT-ND - Cut Tape (CT) 150-AVR32DA28T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR32DA28T-I/SO |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AVR32DA28T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 25 | 29,43080 Kč | 735,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 24,98775 Kč | 39 980,40 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

