
AVR16EB32T-E/PT | |
|---|---|
DigiKey Part Number | 150-AVR16EB32T-E/PTTR-ND - Tape & Reel (TR) 150-AVR16EB32T-E/PTCT-ND - Cut Tape (CT) 150-AVR16EB32T-E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16EB32T-E/PT |
Description | 16KB RWW,2KB RAM,20MHZ,12-BIT AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 27 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 25 | 25,06320 Kč | 626,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 21,41809 Kč | 34 268,94 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

