AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EB28T-I/STX

DigiKey Part Number
150-AVR16EB28T-I/STXTR-ND - Tape & Reel (TR)
150-AVR16EB28T-I/STXCT-ND - Cut Tape (CT)
150-AVR16EB28T-I/STXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EB28T-I/STX
Description
16KB RWW,2KB RAM,20MHZ,12-BIT AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
2517,99120 Kč449,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30015,32867 Kč50 584,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč