
AVR16EB20T-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR16EB20T-I/SSTR-ND - Tape & Reel (TR) 150-AVR16EB20T-I/SSCT-ND - Cut Tape (CT) 150-AVR16EB20T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16EB20T-I/SS |
Description | 16KB RWW,2KB RAM,20MHZ,12-BIT AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AVR16EB20T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 Kč | 20,33 Kč |
| 25 | 18,68360 Kč | 467,09 Kč |
| 100 | 16,83580 Kč | 1 683,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,83583 Kč | 26 937,33 Kč |
| Unit Price without VAT: | 20,33000 Kč |
|---|---|
| Unit Price with VAT: | 24,59930 Kč |

