20 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EB20T-I/REB

DigiKey Part Number
150-AVR16EB20T-I/REBTR-ND - Tape & Reel (TR)
150-AVR16EB20T-I/REBCT-ND - Cut Tape (CT)
150-AVR16EB20T-I/REBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EB20T-I/REB
Description
16KB RWW,2KB RAM,20MHZ,12-BIT AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AVR16EB20T-I/REB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 14x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3x3)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
2515,99800 Kč399,95 Kč
10014,31400 Kč1 431,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30014,31406 Kč47 236,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč