AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EB14T-I/SL

DigiKey Part Number
150-AVR16EB14T-I/SLTR-ND - Tape & Reel (TR)
150-AVR16EB14T-I/SLCT-ND - Cut Tape (CT)
150-AVR16EB14T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EB14T-I/SL
Description
16KB RWW,2KB RAM,20MHZ,12-BIT AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
11
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
2516,70600 Kč417,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60014,27872 Kč37 124,67 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč