14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EB14-I/SL

DigiKey Part Number
150-AVR16EB14-I/SL-ND
Manufacturer
Manufacturer Product Number
AVR16EB14-I/SL
Description
16KB RWW,2KB RAM,20MHZ,12-BIT AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AVR16EB14-I/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
2514,94560 Kč373,64 Kč
10013,47200 Kč1 347,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč