
AVR16DU14T-I/SL | |
|---|---|
DigiKey Part Number | 150-AVR16DU14T-I/SLTR-ND - Tape & Reel (TR) 150-AVR16DU14T-I/SLCT-ND - Cut Tape (CT) 150-AVR16DU14T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16DU14T-I/SL |
Description | 16KB, 2KB SRAM, 24MHZ, USB, 10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DU Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 5x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SMBus, SPI, UART/USART, USB | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 8 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 18,47824 Kč | 48 043,42 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

