


AVR128DB32T-E/RXB | |
|---|---|
DigiKey Part Number | 150-AVR128DB32T-E/RXBTR-ND - Tape & Reel (TR) 150-AVR128DB32T-E/RXBCT-ND - Cut Tape (CT) 150-AVR128DB32T-E/RXBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DB32T-E/RXB |
Description | IC MCU 8BIT 128KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AVR128DB32T-E/RXB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,09000 Kč | 42,09 Kč |
| 25 | 38,59920 Kč | 964,98 Kč |
| 100 | 34,90360 Kč | 3 490,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,90355 Kč | 174 517,75 Kč |
| Unit Price without VAT: | 42,09000 Kč |
|---|---|
| Unit Price with VAT: | 50,92890 Kč |

