AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SSOP
Microchip AVR DB Family | First Look

AVR128DB28-E/SS

DigiKey Part Number
150-AVR128DB28-E/SS-ND
Manufacturer
Manufacturer Product Number
AVR128DB28-E/SS
Description
IC MCU 8BIT 128KB FLASH 28SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AVR128DB28-E/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
2537,37640 Kč934,41 Kč
10033,80680 Kč3 380,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč