
AVR128DA64-E/MRVAO | |
|---|---|
DigiKey Part Number | 150-AVR128DA64-E/MRVAO-ND |
Manufacturer | |
Manufacturer Product Number | AVR128DA64-E/MRVAO |
Description | 128KB, 16KB RAM, 64P, 24MHZ, 12B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 22x12b SAR; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Grade Automotive |
Connectivity I2C, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 54 | Supplier Device Package 64-VQFN (9x9) |
Program Memory Size | Package / Case 64-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 25 | 54,01560 Kč | 1 350,39 Kč |
| 100 | 48,80190 Kč | 4 880,19 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |

