
AVR128DA28T-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR128DA28T-I/SSTR-ND - Tape & Reel (TR) 150-AVR128DA28T-I/SSCT-ND - Cut Tape (CT) 150-AVR128DA28T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DA28T-I/SS |
Description | IC MCU 8BIT 128KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 25 | 32,41720 Kč | 810,43 Kč |
| 100 | 29,47000 Kč | 2 947,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 29,47020 Kč | 61 887,42 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |



