


ATXMEGA32E5-AN | |
|---|---|
DigiKey Part Number | ATXMEGA32E5-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32E5-AN |
Description | IC MCU 8/16BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32E5-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 25 | 71,18320 Kč | 1 779,58 Kč |
| 100 | 64,46390 Kč | 6 446,39 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


