AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXMEGA32D4-MHR

DigiKey Part Number
ATXMEGA32D4-MHRTR-ND - Tape & Reel (TR)
ATXMEGA32D4-MHRCT-ND - Cut Tape (CT)
ATXMEGA32D4-MHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA32D4-MHR
Description
IC MCU 8/16BIT 32KB FLASH 44VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA32D4-MHR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 12x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8/16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
44-VQFN (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-VFQFN Exposed Pad
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
2575,50040 Kč1 887,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00064,46423 Kč257 856,92 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč