
ATWINC3400-MR210CA122-T | |
|---|---|
DigiKey Part Number | ATWINC3400-MR210CA122-TTR-ND - Tape & Reel (TR) ATWINC3400-MR210CA122-TCT-ND - Cut Tape (CT) ATWINC3400-MR210CA122-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATWINC3400-MR210CA122-T |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC3400-MR210CA122-T Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Receiving 63.9mA |
DigiKey Programmable Not Verified | Current - Transmitting 232mA |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Package / Case 36-SMD Module |
Frequency 2.4GHz | Firmware Version 1.2.2 |
Data Rate 72.2Mbps | Base Product Number |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,77000 Kč | 296,77 Kč |
| 25 | 283,98520 Kč | 7 099,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 254,43794 Kč | 127 218,97 Kč |
| Unit Price without VAT: | 296,77000 Kč |
|---|---|
| Unit Price with VAT: | 359,09170 Kč |

