


ATWINC1510-MR210UB1954 | |
|---|---|
DigiKey Part Number | ATWINC1510-MR210UB1954-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1510-MR210UB1954 |
Description | RF TXRX MOD WIFI CHIP + U.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1510-MR210UB1954 Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Chip + U.FL |
Series | Utilized IC / Part ATWINC1500B |
Packaging Tray | Memory Size 8MB Flash, 128kB RAM |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 61mA |
RF Family/Standard WiFi | Current - Transmitting 265mA |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 28-SMD Module |
Data Rate 72.2Mbps | Firmware Version 19.5.4 |
Power - Output 18.5dBm | Base Product Number |
Sensitivity -95dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 25 | 204,20120 Kč | 5 105,03 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |

