WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1510-MR210PB1976

DigiKey Part Number
150-ATWINC1510-MR210PB1976-ND
Manufacturer
Manufacturer Product Number
ATWINC1510-MR210PB1976
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1510-MR210PB1976 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.5dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500B
Memory Size
8MB Flash, 128kB RAM
Voltage - Supply
3V ~ 4.2V
Current - Receiving
61mA
Current - Transmitting
264mA ~ 269mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
25204,20120 Kč5 105,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč