


ATWINC1510-MR210PB1952 | |
|---|---|
DigiKey Part Number | ATWINC1510-MR210PB1952-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1510-MR210PB1952 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ATWINC1500B | |
Memory Size | 8MB Flash, 128kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 61mA | |
Current - Transmitting | 265mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 19.5.2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 25 | 199,22080 Kč | 4 980,52 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |


