
ATWINC1500B-MU-Y | |
|---|---|
DigiKey Part Number | ATWINC1500B-MU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500B-MU-Y |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500B-MU-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Memory Size | 4MB Flash, 128kB ROM, 224kB RAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 9 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 22mA ~ 58.5mA | |
Current - Transmitting | 22mA ~ 294mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 25 | 72,02320 Kč | 1 800,58 Kč |
| 100 | 68,76850 Kč | 6 876,85 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

