ATWINC1510B-MU-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500B-MU-T

DigiKey Part Number
ATWINC1500B-MU-TTR-ND - Tape & Reel (TR)
ATWINC1500B-MU-TCT-ND - Cut Tape (CT)
ATWINC1500B-MU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATWINC1500B-MU-T
Description
IC RF TXRX+MCU WIFI 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500B-MU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Memory Size
4MB Flash, 128kB ROM, 224kB RAM
Serial Interfaces
I2C, SDIO, SPI, UART
GPIO
9
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
22mA ~ 58.5mA
Current - Transmitting
22mA ~ 294mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,27000 Kč79,27 Kč
2577,19040 Kč1 929,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00068,91988 Kč275 679,52 Kč
Manufacturers Standard Package
Unit Price without VAT:79,27000 Kč
Unit Price with VAT:95,91670 Kč