
ATWINC1500-MR210PB1976 | |
|---|---|
DigiKey Part Number | 150-ATWINC1500-MR210PB1976-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-MR210PB1976 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500-MR210PB1976 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.9dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ATWINC1500B | |
Memory Size | 4MB Flash, 128kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 61mA | |
Current - Transmitting | 264mA ~ 269mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 100 | 158,71700 Kč | 15 871,70 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |



