ATWINC1500-MR210PB1944 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 410
Unit Price: 177,03000 Kč
Datasheet
ATWINC15xx-MR210PBxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210PB1944

DigiKey Part Number
ATWINC1500-MR210PB1944-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210PB1944
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210PB1944 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.5dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500B
Memory Size
4MB Flash, 128kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
61mA
Current - Transmitting
265mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Firmware Version
19.4.4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.