
ATWILC1000-MR110PB-T | |
|---|---|
DigiKey Part Number | ATWILC1000-MR110PB-TTR-ND - Tape & Reel (TR) ATWILC1000-MR110PB-TCT-ND - Cut Tape (CT) ATWILC1000-MR110PB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATWILC1000-MR110PB-T |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWILC1000-MR110PB-T Models |
Category | Power - Output 18.7dBm |
Mfr | Sensitivity -94dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SDIO, SPI, UART |
Part Status Active | Antenna Type Integrated, Trace |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 63mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.412GHz ~ 2.472GHz | Package / Case Module |
Data Rate 54Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 138,58764 Kč | 69 293,82 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |



