ATWILC1000-MR110xB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWILC1000-MR110PB-T

DigiKey Part Number
ATWILC1000-MR110PB-TTR-ND - Tape & Reel (TR)
ATWILC1000-MR110PB-TCT-ND - Cut Tape (CT)
ATWILC1000-MR110PB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATWILC1000-MR110PB-T
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWILC1000-MR110PB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.412GHz ~ 2.472GHz
Data Rate
54Mbps
Power - Output
18.7dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SDIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
63mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,93000 Kč147,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500137,32044 Kč68 660,22 Kč
Manufacturers Standard Package
Unit Price without VAT:147,93000 Kč
Unit Price with VAT:178,99530 Kč