ATWILC1000-MR1100B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWILC1000-MR1100B

DigiKey Part Number
ATWILC1000-MR1100B-ND
Manufacturer
Manufacturer Product Number
ATWILC1000-MR1100B
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
I2C, SDIO, SPI, UART
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Obsolete
Voltage - Supply
3V ~ 4.2V
DigiKey Programmable
Not Verified
Current - Receiving
29mA ~ 68mA
RF Family/Standard
WiFi
Current - Transmitting
29mA ~ 230mA
Protocol
Mounting Type
Surface Mount
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
28-SMD Module, Exposed Pad
Data Rate
72.2Mbps
Base Product Number
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATWILC1000-MR110PBMicrochip Technology0ATWILC1000-MR110PB-ND146,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable