AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUC256L3U-Z3UR

DigiKey Part Number
ATUC256L3U-Z3URTR-ND - Tape & Reel (TR)
ATUC256L3U-Z3URCT-ND - Cut Tape (CT)
ATUC256L3U-Z3URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATUC256L3U-Z3UR
Description
IC MCU 32BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATUC256L3U-Z3UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
25203,47080 Kč5 086,77 Kč
100184,15250 Kč18 415,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000184,15251 Kč736 610,04 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč