
ATTINY84A-MMHR | |
|---|---|
DigiKey Part Number | ATTINY84A-MMHRTR-ND - Tape & Reel (TR) ATTINY84A-MMHRCT-ND - Cut Tape (CT) ATTINY84A-MMHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY84A-MMHR |
Description | IC MCU 8BIT 8KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY84A-MMHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 20-VQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 25 | 24,89320 Kč | 622,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 21,27275 Kč | 127 636,50 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |




