20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY816-MN

DigiKey Part Number
ATTINY816-MN-ND
Manufacturer
Manufacturer Product Number
ATTINY816-MN
Description
IC MCU 8BIT 8KB FLASH 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY816-MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3x3)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 081
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
2516,62960 Kč415,74 Kč
10014,94550 Kč1 494,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč