
ATTINY814-SSNR | |
|---|---|
DigiKey Part Number | ATTINY814-SSNRTR-ND - Tape & Reel (TR) ATTINY814-SSNRCT-ND - Cut Tape (CT) ATTINY814-SSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY814-SSNR |
Description | IC MCU 8BIT 8KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY814-SSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 25 | 15,53840 Kč | 388,46 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,06866 Kč | 42 205,98 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





