Parametric Equivalent

ATTINY48-MMH | |
|---|---|
DigiKey Part Number | ATTINY48-MMH-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY48-MMH |
Description | IC MCU 8BIT 4KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY48-MMH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tray | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY48-MMU | Microchip Technology | 0 | ATTINY48-MMU-ND | 24,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 23,60604 Kč | 23 133,92 Kč |
| Unit Price without VAT: | 23,60604 Kč |
|---|---|
| Unit Price with VAT: | 28,56331 Kč |






