AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY44A-MUR

DigiKey Part Number
ATTINY44A-MURTR-ND - Tape & Reel (TR)
ATTINY44A-MURCT-ND - Cut Tape (CT)
ATTINY44A-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY44A-MUR
Description
IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY44A-MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN-EP (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
2519,73800 Kč493,45 Kč
10018,05830 Kč1 805,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00018,05839 Kč108 350,34 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč