
ATTINY43U-MU | |
|---|---|
DigiKey Part Number | ATTINY43U-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY43U-MU |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY43U-MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |




