20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY406-SNR

DigiKey Part Number
ATTINY406-SNRTR-ND - Tape & Reel (TR)
ATTINY406-SNRCT-ND - Cut Tape (CT)
ATTINY406-SNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY406-SNR
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY406-SNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
2518,52400 Kč463,10 Kč
10016,62950 Kč1 662,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,62964 Kč24 944,46 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč