
ATTINY406-MN | |
|---|---|
DigiKey Part Number | 150-ATTINY406-MN-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY406-MN |
Description | 20MHZ, 4KB, VQFN20, IND 105C, TR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 20-VQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 25 | 13,55600 Kč | 338,90 Kč |
| 100 | 12,30470 Kč | 1 230,47 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


