
ATTINY3217-XPRO | |
|---|---|
DigiKey Part Number | ATTINY3217-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY3217-XPRO |
Description | ATTINY3217 XPLAINED PRO EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny3217 ATtiny3217 Xplained Pro AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny3217 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio, MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,90000 Kč | 1 272,90 Kč |
| Unit Price without VAT: | 1 272,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,20900 Kč |



