AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY3217-MZ-VAO

DigiKey Part Number
150-ATTINY3217-MZ-VAO-ND
Manufacturer
Manufacturer Product Number
ATTINY3217-MZ-VAO
Description
125C, GREEN, 16MHZ, QFN24 WETTAB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x10b; D/A 3x8b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Grade
Automotive
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
22
Supplier Device Package
24-VQFN (4x4)
Program Memory Size
Package / Case
24-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
2527,11200 Kč677,80 Kč
10024,60950 Kč2 460,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč