ATTINY1616-MBT-VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1626-MFR

DigiKey Part Number
150-ATTINY1626-MFRTR-ND - Tape & Reel (TR)
150-ATTINY1626-MFRCT-ND - Cut Tape (CT)
150-ATTINY1626-MFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1626-MFR
Description
IC MCU 8BIT 16KB FLASH 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 15x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3x3)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
2520,41840 Kč510,46 Kč
10018,52400 Kč1 852,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00018,52404 Kč111 144,24 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč