
ATTINY13A-SF | |
|---|---|
DigiKey Part Number | ATTINY13A-SF-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY13A-SF |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY13A-SF Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 6 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 18,26830 Kč | 1 826,83 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






