


ATTINY104-XNANO | |
|---|---|
DigiKey Part Number | ATTINY104-XNANO-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY104-XNANO |
Description | XPLAINED NANO ATTINY102/104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny102, ATtiny104 Xplained Nano AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY104-XNANO Models |
Category | Platform |
Mfr | Utilized IC / Part ATtiny102, ATtiny104 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment Atmel Studio, MPLAB X |
Type MCU 8-Bit | Base Product Number |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |









