
ATTINY102F-SSNR | |
|---|---|
DigiKey Part Number | ATTINY102F-SSNRTR-ND - Tape & Reel (TR) ATTINY102F-SSNRCT-ND - Cut Tape (CT) ATTINY102F-SSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY102F-SSNR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY102F-SSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,80883 Kč | 51 235,32 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


